AmphenolPT01E-20-24PW(SR)Conector circular
Conn Circular PIN 24 POS Solder ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 24 | |
| 24 | |
| PIN | |
| Solder | |
| 20-24 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 39.67 | |
| 59.53 | |
| 36.52 | |
| 36.52 |
This miniature cylindrical PT01E-20-24PW(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 20-24. It has a straight body orientation. This RCP connector's 24 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 59.53 mm long, 36.52 mm tall and 36.52 mm deep with a diameter of 39.67 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

