AmphenolPT01A-24-31P(SR)Conector circular

Conn Circular PIN 31 POS Solder ST Cable Mount 31 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical PT01A-24-31P(SR) connector from Amphenol. This RCP connector's 31 contacts that are made out of copper alloy and plated with gold. Its shell size is 24-31. It has a straight body orientation. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 61.11 mm long, 42.87 mm tall and 43.66 mm deep with a diameter of 46.02 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 semanas
    • Price: $121.68
    1. 25+$121.68

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.