AmphenolPT01A-18-11SConector circular

Conn Circular SKT 11 POS Solder ST Cable Mount 11 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical PT01A-18-11S connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-11. This socket type connector's 11 contacts that are made out of copper alloy and plated with gold. This product is 39.44 mm long, 33.32 mm tall and 33.32 mm deep with a diameter of 36.52 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 semanas
    • Price: $62.10
    1. 25+$62.10

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.