AmphenolPT00P-12-3PYConector circular
Conn Circular PIN 3 POS Solder ST Flange Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| Y | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 44 | |
| 26.2 | |
| 26.2 |
This miniature cylindrical PT00P-12-3PY connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. It has a straight body orientation. It has a receptacle type gender. This product is 36.52 mm long, 26.18 mm tall and 26.18 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

