Illinois CapacitorPSU3030Capacitor de aluminio
Cap Aluminum Lytic 30uF 330VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.10.00.00 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 30uF | |
| 20% | |
| 330VAC | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Dual Quick Connect | |
| 2 | |
| 36.5125 X 85.725 | |
| -40 | |
| 65 | |
| 36.512 | |
| 85.725 |
This electrolytic PSU3030 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 330 VAC. This aluminum electrolytic capacitor has a maximum operating temperature of 65 °C. Its capacitance value is 30uF. This product is 85.725 mm tall with a diameter of 36.512 mm. The PSU3030 aluminum electrolytic capacitor has a dual quick connect termination style.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.