| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 50psi |
| Maximum Overload Pressure | 150psi |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.12 |
| Output Voltage Range (V) | 0 to 5 |
| Minimum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 15|18|24|9|12 |
| Maximum Operating Supply Voltage (V) | 30 |
| Maximum Supply Current (mA) | 35 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Port Size | 1/8 Tube |
| Electrical Termination | 6Pin Connector |
| Media | Gas |
| Package Width | 24.8 |
| Package Length | 62.2 |