BournsPM54-150M-RCMontaje superficial de inductores
Inductor Power Unshielded Wirewound 15uH 20% 1KHz 30Q-Factor Ferrite 1.3A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 1.3 | |
| 1.6(Typ) | |
| 0.14 | |
| 30 | |
| 2.52M | |
| 20M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
This power PM54-150M-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes bobbin core technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 20M Hz. It has an inductance of 15u H. It has a tolerance of 20%. This product is 4.8 mm tall with a diameter of 5.8 mm. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 140m Ohm.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

