BournsPM54-100M-RCMontaje superficial de inductores
Inductor Power Unshielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 1.45A 0.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 1K | |
| 1.45 | |
| 2(Typ) | |
| 0.1 | |
| 30 | |
| 2.52M | |
| 23M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM54-100M-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with bobbin core technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.45 A with a maximum resistance of 100m Ohm. This product is 4.8 mm tall with a diameter of 5.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 23M Hz. It has an inductance of 10u H.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

