BournsPM1210-150J-RCMontaje superficial de inductores
Inductor General Purpose Molded/Unshielded Bobbin Core 15uH 5% 2.52MHz 30Q-Factor Ferrite 0.13A 2.8Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Molded/Unshielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 5% | |
| 2.52M | |
| 0.13 | |
| 0.13 | |
| 2.8 | |
| 30 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1210 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.6 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip PM1210-150J-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 120m A with a maximum resistance of 2.8 Ohm. It has a tolerance of 5%. This product is 3.2(Typ) mm long, 2.2(Typ) mm tall and 2.5(Typ) mm deep. This device utilizes bobbin core technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

