BournsPM0603-33NJ-RCMontaje superficial de inductores
Inductor RF Wirewound 0.033uH 5% 250MHz 35Q-Factor Alumina 0.6A 0.22Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Alumina | |
| 0.033u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.22 | |
| 35 | |
| 250M | |
| 2300M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.85 | |
| Surface Mount | |
| 1.25 | |
| 1.2 |
Save valuable space on a PCB with this chip PM0603-33NJ-RC surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.85 mm long, 1.2 mm tall and 1.25 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.3G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 220m Ohm. It has an inductance of 33n H. It has a tolerance of 5%. This device utilizes wirewound technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

