PanduitPLT8H-C0Sujetacables
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 229mm 778N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 229 | |
| 778(Min) | |
| -60 | |
| 85 | |
| 779 | |
| 14.2 | |
| 8.6 |
This PLT8H-C0 cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 779 mm long, 8.6 mm tall and 14.2 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.