PanduitPLT5H-C0Sujetacables
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 127mm 778N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 127 | |
| 778(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 450 | |
| 14.2 | |
| 8.6 |
The grooves in this PLT5H-C0 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 450 mm long, 8.6 mm tall and 14.2 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

