PanduitPLT3S-M0Sujetacables
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 76mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 76 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 292 | |
| 8.6 | |
| 5.6 |
Use this PLT3S-M0 cable tie from Panduit to bind together multiple electrical wires to make a clean and organized setup. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 292 mm long, 5.6 mm tall and 8.6 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

