PanduitPLT2M-M0Sujetacables
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 51mm 80N Pan-Ty® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.9988 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 51 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 203 | |
| 4.6 | |
| 3.9 | |
| Pan-Ty® |
Cable management has never been easier with this PLT2M-M0 cable tie from Panduit. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 203 mm long, 3.9 mm tall and 4.6 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

