PanduitPLM1M-M10Sujetacables
Cable Ties, Marker and Flag Nylon 6/6 White 19mm 80N Pan-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| White | |
| Nylon 6/6 | |
| 19 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 99 | |
| 24.9 | |
| 3.9 | |
| Pan-Ty® |
This PLM1M-M10 cable tie from Panduit is a type of fastener used to hold cables together in a group. This cable tie has a maximum operating temperature of 85 °C. This product is 99 mm long and 24.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

