Más Buscadas
SKS KontakttechnikPKNI 10 B REDEquipo de prueba electrónico del conector
Conn Binding Post F 1 POS Screw ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 63 | |
| 60VDC|30VAC | |
| Panel Mount | |
| Screw | |
| -25 | |
| 100 | |
| 17 | |
| 52 |
Never worry about not being able to perform test by using this binding post PKNI 10 B RED test terminal block from SKS Kontakttechnik. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a socket type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 63 A. It uses the screw termination method. PKNI 10 B RED is housed in red phenol formaldehyde. This product is 52 mm long with a diameter of 17 mm. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 100 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

