PanduitPK18-10R-CTerminales del conductor
Ring Tongue Terminal 18-22AWG Copper Natural/Red Stripe 22.61mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 18-22 | |
| 600V | |
| 150 | |
| Kynar | |
| Bottle | |
| 22.61 | |
| 7.87 | |
| Natural/Red Stripe | |
| Cable Mount |
The ring tongue terminal PK18-10R-C wire terminal from Panduit works by making a solid shielded connection between two of your terminals. This product is 22.61 mm long and 7.87 mm. Its wire is 18-22 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.