Microchip TechnologyPIC24FJ64GA010-I/PFMicrocontrollers - MCUs

MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V 100-Pin TQFP Tray

This PIC24FJ64GA010-I/PF microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 64KB. Its ADC resolution is 10. This device is based on the PIC core architecture. This is a 16 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 180
  • Manufacturer Lead Time:
    7 semanas
    • Price: $5.052
    1. 180+$5.052

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.