Microchip TechnologyPIC24F32KA304-I/PTMicrocontrollers - MCUs

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray

In order to make your CPU more versatile use this fantastic PIC24F32KA304-I/PT microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its flash program memory is 32KB. Its ADC resolution is 12. This device is based on the PIC core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V.

1,245 piezas: Se puede enviar mañana

    Total$4.07Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2310+
      Manufacturer Lead Time:
      4 semanas
      Country Of origin:
      Tailandia
      • In Stock: 1,245 piezas
      • Price: $4.074

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.