Microchip TechnologyPIC16LF1826-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 3.3V 28-Pin QFN EP Tube

This PIC16LF1826-I/ML microcontroller from Microchip Technology is perfect for users that want a fast CPU. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. Its ADC resolution is 10. Its flash program memory is 3.5KB. This is a 8 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 61 Minimum 366
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.964
    1. 366+$1.964
    2. 549+$1.945
    3. 610+$1.925
    4. 915+$1.906
    5. 1037+$1.887
    6. 1525+$1.868
    7. 2501+$1.849
    8. 5002+$1.831
    9. 7869+$1.813
    10. 10004+$1.794

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.