Microchip TechnologyPIC16LF1704T-I/STMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP T/R

Microchip Technology's PIC16LF1704T-I/ST microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 32 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its flash program memory is 7KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 3.6|5.5 V. Its ADC resolution is 10, while its DAC resolution is 8.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 semanas
    • Price: $1.3101
    1. 2500+$1.3101
    2. 5000+$1.2970
    3. 10000+$1.2840
    4. 15000+$1.2712
    5. 20000+$1.2585
    6. 25000+$1.2459
    7. 30000+$1.2334
    8. 50000+$1.2211
    9. 100000+$1.2089

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.