Microchip TechnologyPIC16LC62B-04/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SPDIP Tube

A microcontroller is used in modern day control systems, this PIC16LC62B-04/SP microcontroller from Microchip Technology is ideal for you. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. Its eprom program memory is 3.5KB. This is a 8 bit processor. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 15 Minimum 165
  • Manufacturer Lead Time:
    4 semanas
    • Price: $4.664
    1. 165+$4.664
    2. 300+$4.617
    3. 1500+$4.571
    4. 3000+$4.525
    5. 6000+$4.480
    6. 9000+$4.435
    7. 12000+$4.391
    8. 15000+$4.347
    9. 24000+$4.303
    10. 30000+$4.260

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.