Diodes IncorporatedPI3EQX10312ZHEXBúferes y repetidor de señal
10Gbps, 2-Port, USB 3.1 Mux/DeMux Linear Redriver for Type C, support USB-C detector
PI3EQX10312ZHEX is a low-power, high-performance 10Gbps 2-Port USB 3.1 Gen-2/Gen-1 Mux/DeMux ReDriver with Plug-in Detector for Type-C connector.
The device includes two main function blocks:
1) The 2 Port Mux/DeMux ReDriver
2) The Plug-in Detector for USB-C Connector
Applications
♦ Notebooks
♦ Mobile Phones
♦ Tablets
♦ Docking Station
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3.5 |
| Package Length | 9 |
| PCB changed | 42 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 42 | |
| Lead Shape | No Lead |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

