Más Buscadas
JST ManufacturingPHR-6Carcaza de cables discretos de conector
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Bag | |
| 13.8 | |
| 4.5 | |
| 6.85 | |
| Yes | |
| Cable Mount |
Is a direct socket to board linkage not functional for your project? Then use this PHR-6 discrete wire housing from JST Corporation for a durable connection. This RCP connector has 6 RCP contacts. It has a straight body orientation. This is a 1-row connector. Its pitch is 2 mm. It has a receptacle type gender. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 2 A. Its wire is 24-30 AWG. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 13.8 mm long, 4.5 mm tall and 6.85 mm deep. PHR-6 is housed in white polyamide 6/6.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

