| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.31.20.00 |
| Automotive | No |
| PPAP | No |
| Transformer Type | Drive Isolation Transformer |
| Turns Ratio | 1:1:1 |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Secondary Side Connection | Parallel|Series |
| Primary Side Inductance (uH) | 4500 |
| Maximum DCR Primary Side (Ohm) | 1.8 |
| Maximum DCR Secondary Side (Ohm) | 2.5 |
| High Potential | 4000Vrms |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Length (mm) | 16.7 |
| Product Height (mm) | 14.2 |
| Product Depth (mm) | 16.5 |