Reduced Price

Pulse Electronics CorporationPG0871.682NLTMontaje superficial de inductores

Inductor Power Shielded Wirewound 6.8uH/6.4uH 20% 100KHz Ferrite 5.8A 0.02Ohm DCR T/R Automotive AEC-Q200

When it comes to magnetics, starting with its power inductors and arriving at its differential and common mode chokes, YAGEO Group offers some of the most comprehensive product offerings in the market.

YAGEO Group’s power inductors are some of the best in the industry when it comes to DC-DC converters, high-frequency, and regulator functions. These functions are typically designed in cluster panels, electric pumps, powertrain, ADAS and infotainment systems. Our inductors offer you low DCR, high current tolerance, and capability to operate under extreme heat conditions reaching up to 155°C.

YAGEO Group also offers power inductors with metal composite cores for applications that require low core loss.

In addition, we also offer differential and common mode chokes suitable for most noise filtering in chargers, inverters and EMI suppression applications in ADAS, powertrain, infotainment and wireless power transfer systems.


YAGEO Group Magnetics Selection

YAGEO Group’s product portfolio for noise suppression and mitigation includes safety capacitors, HHBC differential mode chokes (featuring Fe-Si core,) SCR/SC common mode chokes (with Mn-Zn core,) and SC-D 700L series common mode chokes (with Ni-Zn core.) These are typically designed in ADAS, powertrain, infotainment and wireless power transfer for interference prevention and EMI suppression.

YAGEO Group also makes ferrite tiles for wireless power transfer applications for electric car chargers.


YAGEO Group EMC Solutions

Import TariffMay apply to this part

967 piezas: Se puede enviar en 2 días

    Total$101.93Price for 145

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1619+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 967 piezas
      • Price: $0.703

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.