Pulse Electronics CorporationPF0560.223NLTMontaje superficial de inductores

Inductor Power Shielded Wirewound 22uH 30% 100KHz 2.5A 0.073Ohm DCR T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PF0560.223NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17M Hz. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 73m Ohm. It has an inductance of 22u H. This product is 10.4 mm long, 4 mm tall and 10.3 mm deep.

17,360 piezas: Se puede enviar en 3 días

    Total$1,760.80Price for 2480

    • (620)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2544+
      Manufacturer Lead Time:
      14 semanas
      • In Stock: 17,360 piezas
      • Price: $0.7100

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.