Pulse Electronics CorporationPF0553.223NLTMontaje superficial de inductores
Inductor Power Shielded Wirewound 23uH/92uH 20% 100KHz 3.9A/2A 0.039Ohm/0.16Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| 23u|92u | |
| 20% | |
| 100K | |
| 3.9|2 | |
| 7.6|3.8 | |
| 0.039|0.16 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PF0553.223NLT surface mount inductor from Pulse is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 3.9|2 A with a maximum resistance of 39m|160m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device is made with wirewound technology. It has an inductance of 23u|92u H. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

