Arrow Electronic Components Online
Placas madre

PEM-E200VLA

Motherboard, 1.6GHz Intel CPU 2GB DDR2 2048x1536Pixels

Portwell
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    4A994
  • Estatus de pieza
    Active
  • Código HTS
    8471.50.01.50
  • Type
    Embedded Motherboard
  • Form Factor
    ETX
  • Processor Type
    Intel
  • Processor Family
    Atom
  • Processor Number
    N270
  • Processor Speed
    1.6GHz
  • Processor Thermal Design Power (W)
    2.5
  • Intel Technologies
    Enhanced Intel SpeedStep Technology/Execute Disable Bit/Intel Hyper-Threading Technology/Intel Thermal Monitoring Technology/Intel 64 Technology
  • Front Side Bus (Hz)
    533M
  • Data Cache Size (B)
    512K
  • Watchdog Timer
    Yes
  • Chipset Type
    Intel 945GSE/ICH7M
  • BIOS
    Award
  • Number of System Memory
    1
  • System Memory Socket Type
    SODIMM
  • System Memory Maximum Size
    2GB
  • System Memory Type
    DDR2
  • System Memory Speed (Hz)
    533M
  • ECC Support
    No
  • On Board Graphic Card
    Yes
  • Graphics Memory Allocation (MB)
    128|224
  • Graphic Card Resolution (Pixels)
    2048x1536
  • Display Type
    CRT
  • Display Chipset Type
    Intel 945GSE
  • Display Interface
    LVDS|VGA
  • Video In
    No
  • Mic In
    Yes
  • Audio Interfaces
    1@Line In/1@Line Out
  • On Board Ethernet Card
    No
  • USB
    4
  • SATA
    2
  • PATA
    2
  • AGP
    0
  • PS/2
    1
  • VGA
    1
  • RS232/422/485
    0
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • eDP
    0
  • GPIO
    0
  • UART
    0
  • I2C
    0
  • SMBus
    0
  • SPI
    0
  • cPCI
    0
  • PCI
    4
  • PCI Mini
    0
  • PCIe Mini
    0
  • PCMCIA
    0
  • PCIe x1
    0
  • PCIe x2
    0
  • PCIe x3
    0
  • PCIe x4
    0
  • PCIe x8
    0
  • PCIe x16
    0
  • PCI-X
    0
  • CompactPCI Support
    No
  • Slot Support
    No
  • Operating Systems
    Linux
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Operating Humidity (%)
    5
  • Maximum Operating Humidity (%)
    90
  • Product Length (mm)
    95
  • Product Depth (mm)
    114

Documentación y Recursos

Hojas de datos
Recursos de diseño