Pulse Electronics CorporationPE-68488NLTransformador de conmutación
Switching Transformer 1:1:1:1 8 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 1:1:1:1 | |
| 9VDC | |
| 24VDC/48VDC | |
| 100 | |
| Pin | |
| Through Hole | |
| 8 | |
| -30 | |
| 130 | |
| DIP | |
| Tray | |
| 21.59 | |
| 22.86 | |
| 12.7 |
If your switched-mode power supply gets its power from an AC power line then it will need this PE-68488NL switching transformer from Pulse for galvanic isolation. This switching transformer has a minimum operating temperature of -30 °C and a maximum of 130 °C. It has 8 terminals. This component will be shipped in tray format. It also has a flyback transformer. It has a turn ratio of 1:1:1:1. This product is 21.59 mm long, 12.7 mm tall and 22.86 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
