Pulse Electronics CorporationPE-68386NLTransformador de pulsos
Pulse Transformer 1:1 1500VDC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 6 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 1:1 | |
| 785(Min) | |
| 0.46 | |
| 0.6 | |
| 0.6 | |
| 1500VDC | |
| 9.7 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tube | |
| 0.28 | |
| 6.73 | |
| 8.64 | |
| 2.49 |
Capture all the changes in voltage in your circuit using this PE-68386NL pulse transformer from Pulse if your circuit contains rectangular electrical pulses. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. It has a turn ratio of 1:1. This product is 6.73 mm long, 2.49 mm tall and 8.64 mm deep. The maximum DCR on the primary side is 0.6 Ohm, while its 0.6 Ohm on the secondary side. It also has a gate drive transformer.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.