Pulse Electronics CorporationPE-53831NLInductor de plomo
Inductor Power Toroid 53uH 20% 1.87A 0.13Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 53u | |
| 20% | |
| 1.87 | |
| 0.13(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| 16.13 | |
| 16.13 | |
| 9.27 |
Your electrical design will benefit from this power PE-53831NL leaded inductor from Pulse. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 1.87 A with a maximum resistance of 130m(Typ) Ohm. It has a tolerance of 20%. It has an inductance of 53u H. This product is 16.13 mm long, 9.27 mm tall and 16.13 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

