Pulse Electronics CorporationPE-53822SNLMontaje superficial de inductores
Inductor Power Toroid 54uH 20% 1A 0.2Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 54u | |
| 20% | |
| 1 | |
| 0.2(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 14.48 | |
| Surface Mount | |
| 14.35 | |
| 9.14 |
Use this power PE-53822SNL surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. It has a tolerance of 20%. It has an inductance of 54u H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 200m(Typ) Ohm. This device is made with wirewound technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

