Pulse Electronics CorporationPE-53650NLMontaje superficial de inductores
Inductor Power Shielded Toroid 5.2uH/3.8uH 4.8A 0.0173Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| Shielded | |
| 5.2u(OCL)/3.8u | |
| 4.8 | |
| 0.0173 | |
| 2 | |
| -40 | |
| 130 | |
| 11.18 | |
| Surface Mount | |
| 11.05 | |
| 9.14 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PE-53650NL surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 130 °C. It has an inductance of 5.2u/3.8u(Rated) H. This SMD inductor has a maximum DC current of 4.8 A with a maximum resistance of 17.3m Ohm. This product is 11.18 mm long, 9.14 mm tall and 11.05 mm deep. This device utilizes wirewound technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

