Pulse Electronics CorporationPE-0805CD470KTTMontaje superficial de inductores
Inductor RF Chip Wirewound 0.0466uH 10% 200MHz 60Q-Factor Ceramic 0.5A 0.31Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.0466u | |
| 10% | |
| 200M | |
| 0.5 | |
| 0.31 | |
| 60 | |
| 500M | |
| 1650M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.29 | |
| Surface Mount | |
| 1.68 | |
| 1.58 |
This rf chip PE-0805CD470KTT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2.29 mm long, 1.58 mm tall and 1.68 mm deep. It has an inductance of 46.6n H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 310m Ohm. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 1.65G Hz. This device is made with wirewound technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

