Diodes IncorporatedPDU540-13Rectifiers
Diode Switching 400V 5A 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Single Dual Anode | |
| 400 | |
| 5 | |
| 125 | |
| 1.25@8A | |
| 10 | |
| 35 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5.37 |
| Package Length | 3.97 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
Converting from AC to DC is simple when using a switching diode PDU540-13 rectifier from Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 125 A, while its maximum continuous forward current is 5 A.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

