Más Compradas
BournsPDB241-GTR02-254B0Resistor, capacitores variables, potenciómetres y reostates
Res Carbon Film POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6.35mm (30.5 X 24 X 28mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 250K | |
| 20% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -10 | |
| 70 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 30.5 | |
| 24 | |
| 28 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this PDB241-GTR02-254B0 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 250K Ohm. This durable part has a power rating of 0.25 (1/4) W. This device is made with carbon film technology. This part has an operating temperature of -10 to 70 °C. It has a tolerance of 20%. This product is 30.5 mm long, 28 mm tall and 24 mm deep. The PDB241-GTR02-254B0 part has a solder lug termination style.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

