Diodes IncorporatedPD3S230L-7Rectifiers
Diode Schottky 30V 2A 2-Pin PowerDI 323 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single | |
| 30 | |
| 2 | |
| 30 | |
| 0.45 | |
| 1500 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 1.25 |
| Package Length | 1.9 |
| PCB changed | 2 |
| Supplier Package | PowerDI 323 |
| 2 |
Switch from an AC voltage to a DC voltage using a Schottky diode PD3S230L-7 rectifier from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
