BournsPCW1D-R24-BAB103LResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6mm (23.37 X 32.31mm) Pin Panel Mount/Bracket Mount

This PCW1D-R24-BAB103L potentiometer from Bourns is your solution to resistance calibration in a circuit. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±1000 ppm/°C. This product is 32.31 mm tall. The PCW1D-R24-BAB103L part has a pin termination style. It has a tolerance of 20%. This device is made with conductive plastic technology. This part has an operating temperature of 1 to 125 °C.

45 piezas: Se puede enviar en 3 días

    Total$7.06Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2404+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 45 piezas
      • Price: $7.0633

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.