BournsPCW1D-B24-BAB502LResistor, capacitores variables, potenciómetres y reostates

Res Conductive Plastic POT 5K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turn 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount

Calibrate the resistance of a circuit with this PCW1D-B24-BAB502L potentiometer from Bourns. This product has a resistance value of 5K Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±1000 ppm/°C. This device utilizes conductive plastic technology. The PCW1D-B24-BAB502L part has a pin termination style. It has a tolerance of 20%. This product is 27.36 mm tall. This part has an operating temperature of 1 to 125 °C.

Import TariffMay apply to this part

80 piezas: Se puede enviar mañana

    Total$29.56Price for 19

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2343+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Méjico
      • In Stock: 80 piezas
      • Price: $1.5560

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.