| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 192ksps | |
| 8 | |
| 8 | |
| Serial (6-Wire, I2C, SPI) | |
| Voltage | |
| Bipolar | |
| 4.5 | |
| Analog and Digital | |
| 466 | |
| ±6%FSR | |
| 105dB(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This PCM1681PWPR DAC converter provided from Texas Instruments will do just that! It has a voltage output. This device's digital interface is serial (6-wire). This device is based on Delta-Sigma architecture. This DAC has a resolution of 24bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses analog and digital power.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

