Welwyn ComponentsPCF0603R-51K1BIEnsamble fijo de resistor en una sola superficie
Res Thin Film 0603 51.1K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 51.1K | |
| 0.1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 125 | |
| ±25 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.65 | |
| 0.0018 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a PCF0603R-51K1BI fixed single surface-mount resistor from Welwyn (TT electronics). This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 51.1K Ohm. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 1.6 mm long, 0.55 mm tall and 0.8 mm deep. This device utilizes thin film technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

