| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Logic Function | I2C Bus Switch |
| Configuration | 2 x 1:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 2 |
| Absolute Propagation Delay Time (ns) | 1 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 1@2.3V to 5.5V |
| Maximum On Resistance (Ohm) | 50 |
| Maximum High Level Output Current (mA) | -0.1 |
| Maximum Low Level Output Current (mA) | 10(Typ) |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (uA) | 50 |
| Typical Quiescent Current (uA) | 17 |
| Propagation Delay Test Condition (pF) | 50 |
| Maximum Power Dissipation (mW) | 400 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |