PHOENIX CONTACTPC 5/ 4-GF-7.62Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 4 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this wire to board PC 5/ 4-GF-7.62 header connector from Phoenix Contact. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 630 V. It has a header type gender. Its pitch is 7.62 mm. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 41 A. It uses the solder termination method. PC 5/ 4-GF-7.62 is housed in green polyamide. This product is 46.58 mm long, 13.54 mm tall and 29.25 mm deep.

40 piezas: Se puede enviar en 2 días

    Total$2.11Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2406+
      Manufacturer Lead Time:
      1 semana
      • In Stock: 40 piezas
      • Price: $2.1088

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.