AmphenolPC04A-8-4PConector circular
Conn Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PC04A-8-4P connector from Amphenol is right for you. Its shell size is 8-4. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
