AmphenolPC01E-8-3PX(SR)Conector circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 14.47 | |
| 31.75 |
Use only the best miniature cylindrical PC01E-8-3PX(SR) connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-3. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 31.75 mm long with a diameter of 14.47 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

