AmphenolPC01A-8-4P(SR)Conector circular
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 48.81 | |
| 20.62 | |
| 14.47 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PC01A-8-4P(SR) connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold. Its shell size is 8-4. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.81 mm long, 14.47 mm tall and 20.62 mm deep. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

