AmphenolPC01A-10-6SConector circular
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| SKT | |
| Solder | |
| 10-6 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 18.21 | |
| 38.55 |
Make a solid connection with this miniature cylindrical PC01A-10-6S connector from Amphenol. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 10-6. It has a receptacle type gender. This product is 38.55 mm long with a diameter of 18.21 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

