Pulse Electronics CorporationPB2020.223NLMontaje superficial de inductores

Inductor Power Unshielded Wirewound 22uH/19uH 20% 8.1A 0.02Ohm DCR Tray

This power PB2020.223NL surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This component will be shipped in tray format. This SMD inductor has a maximum DC current of 8.1 A with a maximum resistance of 20m Ohm. This product is 23.87 mm long, 10.16 mm tall and 20.83 mm deep. It has an inductance of 22u/19u(Rated) H. This device utilizes wirewound technology. It has a tolerance of 20%.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$1.16Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1622+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $1.156

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.