Diodes IncorporatedPAM8013AKRAmplificador de audio
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin U-FLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.17%@8Ohm@1W|0.14%@8Ohm@0.1W | |
| Differential | |
| 1-Channel Mono | |
| 2.8 | |
| 3|5 | |
| 5.5 | |
| 4 | |
| Single | |
| 3x1@4Ohm | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 9 |
| Supplier Package | U-FLGA |
| 9 | |
| Lead Shape | No Lead |
This PAM8013AKR class D amplifier from Diodes Zetex has a large frequency range. It has a differential input signal and a differential output signal. It has a minimum load resistance of 4 Ohm and a maximum of 8 Ohm. It has a 1-channel mono output. This audio amplifier has a temperature range of -25 °C to 85 °C. Its typical PSRR is 70 dB. This device uses a single power supply.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.